M45PE40-VMP6T vs AT25DF081-MH-1.8 feature comparison

M45PE40-VMP6T Micron Technology Inc

Buy Now Datasheet

AT25DF081-MH-1.8 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFP
Package Description 6 X 5 MM, PLASTIC, VDFPN-8 6 X 4.90 MM, 0.60 MM HEIGHT, GREEN, UDFN-8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 1980-01-04
Clock Frequency-Max (fCLK) 33 MHz 66 MHz
JESD-30 Code R-XDSO-N8 R-PDSO-N8
Length 6 mm 6 mm
Memory Density 4194304 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 524288 words 1048576 words
Number of Words Code 512000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 1MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 235
Programming Voltage 2.7 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.6 mm
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE NOR TYPE
Width 5 mm 4.9 mm
Base Number Matches 3 2
Data Retention Time-Min 20
JESD-609 Code e4
Output Characteristics 3-STATE
Package Equivalence Code SOLCC8,.25
Terminal Finish NICKEL PALLADIUM GOLD

Compare M45PE40-VMP6T with alternatives

Compare AT25DF081-MH-1.8 with alternatives