M45PE16-VMW6TP vs AT45DB161E-SSHF-B feature comparison

M45PE16-VMW6TP Numonyx Memory Solutions

Buy Now Datasheet

AT45DB161E-SSHF-B Atmel Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
NUMONYX ATMEL CORP
SOIC SOIC
SOP, SOP8,.3 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
8 8
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
75 MHz 85 MHz
20 20
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PDSO-G8 R-PDSO-G8
5.62 mm 4.925 mm
16777216 bit 16777216 bit
FLASH FLASH
8 8
1 1
8 8
2097152 words 2097152 words
2000000 2000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
2MX8 2MX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.3 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
NOT SPECIFIED NOT SPECIFIED
2.7 V 3 V
Not Qualified Not Qualified
2.5 mm 1.75 mm
SPI SPI
0.00001 A 0.00005 A
0.015 mA 0.026 mA
3.6 V 3.6 V
2.7 V 2.3 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
NOR TYPE NOR TYPE
5.25 mm 3.9 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
3 4
e4
1
3-STATE
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare M45PE16-VMW6TP with alternatives

Compare AT45DB161E-SSHF-B with alternatives