M45PE10VMN6
vs
M45PE10-VMN6T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
STMICROELECTRONICS
NUMONYX
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, SOP-8
0.150 INCH, PLASTIC, SOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
33 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
3.9 mm
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
12
6
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare M45PE10VMN6 with alternatives
Compare M45PE10-VMN6T with alternatives