M43E-14-32
vs
540-99-032-17-401000
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
METHODE ELECTRONICS INC
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0
|
PLCC SOCKET
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC32
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Number of Contacts |
32
|
32
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
MATTE TIN OVER NICKEL
|
Contact Material |
|
NOT APPLICABLE
|
JESD-609 Code |
|
e3
|
|
|
|
Compare M43E-14-32 with alternatives
Compare 540-99-032-17-401000 with alternatives