M41T94MH6E
vs
935299023118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
|
Package Description |
0.330 INCH, ROHS COMPLIANT, PLASTIC, SOH-28
|
VSON,
|
Pin Count |
28
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
WATCHDOG TIMER
|
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL, 3-WIRE
|
SERIAL(SPI), SERIAL, 3-WIRE
|
Interrupt Capability |
Y
|
|
JESD-30 Code |
R-PDSO-G28
|
S-PDSO-N10
|
JESD-609 Code |
e3
|
|
Length |
18.1 mm
|
2.6 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
28
|
10
|
Number of Timers |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VSON
|
Package Equivalence Code |
SOP28,.5
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.05 mm
|
0.5 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
0.9 V
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time-Min |
1/100 SECOND
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Volatile |
NO
|
|
Width |
8.56 mm
|
2.6 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M41T94MH6E with alternatives
Compare 935299023118 with alternatives