M402VM-3-098-06NR
vs
45912-1108
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARWIN PLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
COMPLIANT BOARDLOCK
Body Breadth
0.157 inch
0.354 inch
Body Depth
0.394 inch
0.591 inch
Body Length
1.063 inch
1.563 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
TIN (51) OVER NICKEL (157)
AU ON NI
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
15 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
1000VDC V
Durability
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
.8896 N
1.39 N
Insulation Resistance
100000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
4
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
4.0386 mm
Plating Thickness
50u inch
30u inch
Rated Current (Signal)
0.5 A
3 A
Reference Standard
UL
UL
Terminal Pitch
0.5 mm
2.4892 mm
Termination Type
SURFACE MOUNT
PRESS FIT
Total Number of Contacts
98
12
UL Flammability Code
94V-0
Withdrawl Force-Min
.0973 N
.139 N
Base Number Matches
1
1
Contact Style
HYBRID
Mounting Option 1
LOCKING
Terminal Length
0.169 inch
Compare M402VM-3-098-06NR with alternatives
Compare 45912-1108 with alternatives