M4-32/32-12VI48 vs M4A5-32/32-6VC48 feature comparison

M4-32/32-12VI48 Vantis Corporation

Buy Now Datasheet

M4A5-32/32-6VC48 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VANTIS CORP LATTICE SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Additional Feature 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY YES
Clock Frequency-Max 50 MHz 95.2 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e0
JTAG BST YES YES
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 32 32
Number of Terminals 48 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Pbfree Code No
Part Package Code QFP
Package Description TQFP-48
Pin Count 48
HTS Code 8542.39.00.01
Length 7 mm
Width 7 mm

Compare M4A5-32/32-6VC48 with alternatives