M4-32/32-10VC48 vs ISPLSI2032-110LTN48 feature comparison

M4-32/32-10VC48 Lattice Semiconductor Corporation

Buy Now Datasheet

ISPLSI2032-110LTN48 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description TQFP-48 FQFP,
Pin Count 48 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 58.8 MHz 77 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e3
JTAG BST YES
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 32
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP FQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 240 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 7 mm 7 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare M4-32/32-10VC48 with alternatives

Compare ISPLSI2032-110LTN48 with alternatives