M4-256/128-14YI vs MACH466-15YC feature comparison

M4-256/128-14YI AMD

Buy Now Datasheet

MACH466-15YC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QFP QFP
Package Description FQFP, FQFP, QFP208,1.2SQ,20
Pin Count 208 208
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 50 MHz 50 MHz
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 128 128
Number of Terminals 208 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 128 I/O 14 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 19 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.95 mm 3.95 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 2
Rohs Code No
Additional Feature YES
In-System Programmable YES
JESD-609 Code e0
JTAG BST YES
Moisture Sensitivity Level 3
Number of Macro Cells 256
Terminal Finish TIN LEAD

Compare MACH466-15YC with alternatives