M4-128/64-7YC vs EPM7128SQI100-10N feature comparison

M4-128/64-7YC AMD

Buy Now Datasheet

EPM7128SQI100-10N Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC ALTERA CORP
Part Package Code QFP QFP
Package Description QFP, PLASTIC, QFP-100
Pin Count 100 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 90 MHz 125 MHz
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Number of Dedicated Inputs 2
Number of I/O Lines 64 84
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 18 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.65 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
In-System Programmable YES
JESD-609 Code e3
JTAG BST YES
Moisture Sensitivity Level 3
Number of Macro Cells 128
Package Equivalence Code QFP100,.7X.9
Peak Reflow Temperature (Cel) 245
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare M4-128/64-7YC with alternatives

Compare EPM7128SQI100-10N with alternatives