M3G280515T vs M3G280515TPBF feature comparison

M3G280515T International Rectifier

Buy Now Datasheet

M3G280515TPBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code MODULE MODULE
Package Description , MODULE,13LEAD,3.2 ,
Pin Count 13 13
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE ALSO AVAILABLE PLUS OR MINUS 15V NOMINAL OUTPUT VOLTAGE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-CDMA-P13 R-CDMA-P13
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 3 3
Number of Terminals 13 13
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 4 A
Output Voltage-Max 5.07 V 5.07 V
Output Voltage-Min 4.93 V 4.93 V
Output Voltage-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DMA DMA
Package Equivalence Code MODULE,13LEAD,3.2
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class K MIL-PRF-38534 Class K
Seated Height-Max 12.065 mm 12.065 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Total Power Output-Max 40 W 40 W
Trim/Adjustable Output NO NO
Base Number Matches 8 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M3G280515T with alternatives

Compare M3G280515TPBF with alternatives