M395T5663QZ4-CE65 vs M395T5750EZ4-CE67 feature comparison

M395T5663QZ4-CE65 Samsung Semiconductor

Buy Now Datasheet

M395T5750EZ4-CE67 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM240,40 DIMM, DIMM240,40
Pin Count 240 240
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 333 MHz 333 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N240 R-XDMA-N240
Length 133.35 mm
Memory Density 19327352832 bit 19327352832 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 256MX72 256MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40 DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 8.2 mm
Self Refresh YES YES
Supply Current-Max 4 mA 3.38 mA
Supply Voltage-Max (Vsup) 1.575 V 1.9 V
Supply Voltage-Min (Vsup) 1.455 V 1.7 V
Supply Voltage-Nom (Vsup) 1.5 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Width 30.35 mm
Base Number Matches 1 1

Compare M395T5663QZ4-CE65 with alternatives

Compare M395T5750EZ4-CE67 with alternatives