M3933/25-80N vs M3933/25-80S feature comparison

M3933/25-80N Midwest Microwave

Buy Now Datasheet

M3933/25-80S Midwest Microwave

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MIDWEST MICROWAVE MIDWEST MICROWAVE
Reach Compliance Code unknown unknown
Additional Feature SMA SMA
Attenuation-Nom 12 dB 12 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Base Number Matches 1 1

Compare M3933/25-80N with alternatives

Compare M3933/25-80S with alternatives