M3933/25-68S vs ATT-0290-05-SMA-02 feature comparison

M3933/25-68S Cinch Connectivity Solutions

Buy Now Datasheet

ATT-0290-05-SMA-02 Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant not_compliant
Additional Feature SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W SMA-F; SMA-M
Attenuation-Nom 5 dB 5 dB
Characteristic Impedance 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Mounting Feature PANEL MOUNT
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Surface Mount NO
VSWR-Max 1.35 1.2
Base Number Matches 1 1
Rohs Code Yes

Compare M3933/25-68S with alternatives

Compare ATT-0290-05-SMA-02 with alternatives