M3933/25-28N vs M3933/25-28S feature comparison

M3933/25-28N Cinch Connectivity Solutions

Buy Now Datasheet

M3933/25-28S Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS API TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
Additional Feature SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W SMA
Attenuation-Nom 2 dB 2 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Mounting Feature PANEL MOUNT
Operating Frequency-Max 12400 MHz 12400 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Surface Mount NO
VSWR-Max 1.25 1.25
Base Number Matches 1 1

Compare M3933/25-28N with alternatives

Compare M3933/25-28S with alternatives