M3933/19-05S vs ATT-0313-05-BNC-10 feature comparison

M3933/19-05S Vertiv Inc

Buy Now Datasheet

ATT-0313-05-BNC-10 Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EMERSON NETWORK POWER CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Additional Feature BNC I/P POWER-MAX(PEAK)=200W
Attenuation-Nom 5 dB 5 dB
Construction COAXIAL COAXIAL
Operating Frequency-Max 4500 MHz 4000 MHz
Operating Frequency-Min
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Base Number Matches 1 1
Characteristic Impedance 50 Ω
Input Power-Max (CW) 33.01 dBm
Operating Temperature-Max 125 °C
Operating Temperature-Min -54 °C
VSWR-Max 1.25

Compare M3933/19-05S with alternatives

Compare ATT-0313-05-BNC-10 with alternatives