M3933/16-23S vs M3933/16-23S feature comparison

M3933/16-23S Spectrum Control

Buy Now Datasheet

M3933/16-23S Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer API TECHNOLOGIES CORP EMERSON NETWORK POWER
Reach Compliance Code compliant unknown
Additional Feature SMA SMA
Attenuation-Nom 6.5 dB 6.5 dB
Characteristic Impedance 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.35
Base Number Matches 1 1

Compare M3933/16-23S with alternatives

Compare M3933/16-23S with alternatives