M3933/16-08N
vs
ATT-0263-05-SMA-02
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COBHAM PLC
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SMA
|
SMA-F; SMA-M
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Base Number Matches |
10
|
5
|
Attenuation-Nom |
|
5 dB
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
VSWR-Max |
|
1.07
|
|
|
|
Compare ATT-0263-05-SMA-02 with alternatives