M3933/14-20N vs M3933/14-20S feature comparison

M3933/14-20N Cinch Connectivity Solutions

Buy Now Datasheet

M3933/14-20S Midwest Microwave

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS MIDWEST MICROWAVE
Reach Compliance Code compliant unknown
Additional Feature SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W SMA
Attenuation-Nom 13 dB 13 dB
Characteristic Impedance 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Operating Frequency-Max 12400 MHz 12400 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.25
Base Number Matches 1 1

Compare M3933/14-20N with alternatives

Compare M3933/14-20S with alternatives