M392B2G70AM0-CF8
vs
MT72KSZS2G72PZ-1G6F1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
MICRON TECHNOLOGY INC
Part Package Code
DIMM
DIMM
Package Description
DIMM, DIMM240,40
DIMM,
Pin Count
240
240
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.3 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
533 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N240
R-XDMA-N240
Length
133.35 mm
Memory Density
154618822656 bit
154618822656 bit
Memory IC Type
DDR3 DRAM MODULE
DDR DRAM
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
240
240
Number of Words
2147483648 words
2147483648 words
Number of Words Code
2000000000
2000000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
95 °C
70 °C
Operating Temperature-Min
Organization
2GX72
2GX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM240,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
Seated Height-Max
18.9 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.575 V
1.45 V
Supply Voltage-Min (Vsup)
1.425 V
1.283 V
Supply Voltage-Nom (Vsup)
1.5 V
1.35 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
GOLD
Compare M392B2G70AM0-CF8 with alternatives
Compare MT72KSZS2G72PZ-1G6F1 with alternatives