M39016/9-071L
vs
3-1617146-8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TELEDYNE TECHNOLOGIES INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
9.4 mm
|
|
Body Height |
10.11 mm
|
|
Body Length or Diameter |
9.4 mm
|
|
Coil Current(DC)-Max |
0.1 A
|
0.1 A
|
Coil Operate Voltage(DC) |
2.7 V
|
|
Coil Power |
500 mW
|
500 mW
|
Coil Release Voltage(DC) |
0.22 V
|
|
Coil Resistance |
50 Ω
|
50 Ω
|
Coil Voltage(DC)-Max |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.25A@115VAC
|
|
Contact Current(AC)-Max |
0.25 A
|
1 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
|
Contact Voltage(AC)-Max |
115 V
|
28 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
3.5 ms
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Physical Dimension |
9.4mm x 9.4mm x 10.11mm
|
|
Reference Standard |
MIL-PRF-39016/9
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT-CO
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
3 ms
|
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
WIRE WRAP
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
WITH COIL SUPPRESSION DIODE
|
Relay Form |
|
2 FORM C
|
|
|
|
Compare M39016/9-071L with alternatives
Compare 3-1617146-8 with alternatives