M39016/9-062P vs M39016/17-036M feature comparison

M39016/9-062P Teledyne Technologies Inc

Buy Now

M39016/17-036M Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE TECHNOLOGIES INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 9.4 mm 8.51 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 14.2 V 14.2 V
Coil Power 450.5 mW 450.5 mW
Coil Release Voltage(DC) 1.37 V 1.37 V
Coil Resistance 1560 Ω 1560 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .25A@115VAC .25A@115VAC
Contact Current(AC)-Max 0.25 A 0.25 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@28VDC 1A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 2 ms 2 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Reference Standard MIL-PRF-39016/9 MIL-PRF-39016/17
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 1.5 ms 1.5 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 3 2
Additional Feature MIL-PRF-39016/17
Body Breadth 8.51 mm
Physical Dimension 8.51mm x 8.51mm x 7.11mm

Compare M39016/9-062P with alternatives

Compare M39016/17-036M with alternatives