M39016/9-018P vs M39016/17-054M feature comparison

M39016/9-018P TE Connectivity

Buy Now Datasheet

M39016/17-054M Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 31 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Body Height 7.11 mm 7.62 mm
Body Length or Diameter 9.4 mm 9.53 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 14.2 V 14.2 V
Coil Power 450 mW 450.5 mW
Coil Release Voltage(DC) 1.37 V 1.37 V
Coil Resistance 1560 Ω 1560 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .25A@115VAC .1A@115VAC
Contact Current(AC)-Max 1 A 0.1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@28VDC 1A@28VDC
Contact Voltage(AC)-Max 28 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 2 ms 2 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Reference Standard MIL-PRF-39016/9 MIL-PRF-39016/17
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT-CO DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 1.5 ms 1.5 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT WIRE WRAP
Base Number Matches 1 1
Additional Feature MIL-PRF-39016/17
Body Breadth 9.53 mm
Physical Dimension 9.53mm x 9.53mm x 7.62mm

Compare M39016/9-018P with alternatives

Compare M39016/17-054M with alternatives