M39016/54-012L vs 1-1617076-0 feature comparison

M39016/54-012L TE Connectivity

Buy Now Datasheet

1-1617076-0 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Coil Power 975 mW 975 mW
Coil Resistance 720 Ω 720 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C 4 FORM C
Relay Function 4PDT-CO 4PDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
Factory Lead Time 36 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Coil Current(DC)-Max 0.037 A
Contact/Output Supply Type AC/DC

Compare M39016/54-012L with alternatives

Compare 1-1617076-0 with alternatives