M39016/18-036M
vs
M39016/18-030M
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Additional Feature
WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE
WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE
Body Breadth
8.51 mm
8.51 mm
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
8.51 mm
8.51 mm
Coil Current(DC)-Max
0.017 A
0.017 A
Coil Operate Voltage(DC)
14.2 V
14.2 V
Coil Power
450 mW
450.5 mW
Coil Release Voltage(DC)
1.37 V
1.37 V
Coil Resistance
1560 Ω
1560 Ω
Coil Voltage(DC)-Max
26.5 V
26.5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.25A@115VAC
.25A@115VAC
Contact Current(AC)-Max
1 A
0.25 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@28VDC
1A@28VDC
Contact Voltage(AC)-Max
28 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
2 ms
2 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Physical Dimension
8.51mm x 8.51mm x 7.11mm
8.51mm x 8.51mm x 7.11mm
Reference Standard
MIL-PRF-39016/18
MIL-PRF-39016/18
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT-CO
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
4 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
WIRE WRAP
Base Number Matches
1
1
Compare M39016/18-036M with alternatives
Compare M39016/18-030M with alternatives