M39016/17-042P vs M39016/9-018M feature comparison

M39016/17-042P Defense Logistics Agency

Buy Now

M39016/9-018M Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature MIL-PRF-39016/17
Body Breadth 9.53 mm
Body Height 7.62 mm 7.11 mm
Body Length or Diameter 9.53 mm 9.4 mm
Coil Current(DC)-Max 0.017 A 0.017 A
Coil Operate Voltage(DC) 14.2 V 14.2 V
Coil Power 450.5 mW 450.5 mW
Coil Release Voltage(DC) 1.37 V 1.37 V
Coil Resistance 1560 Ω 1560 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .25A@115VAC .25A@115VAC
Contact Current(AC)-Max 0.25 A 0.25 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@28VDC 1A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 2 ms 2 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Physical Dimension 9.53mm x 9.53mm x 7.62mm
Reference Standard MIL-PRF-39016/17 MIL-PRF-39016/9
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 1.5 ms 1.5 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1

Compare M39016/17-042P with alternatives

Compare M39016/9-018M with alternatives