M39014/5-2828
vs
C114K331K1X5CP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00033 µF
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
2.29 mm
2.29 mm
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e0
e0
Length
4.06 mm
4.06 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39014
MIL-C-11015
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.24.00.40
Multilayer
Yes
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Compare M39014/5-2828 with alternatives
Compare C114K331K1X5CP with alternatives