M39014/5-2719 vs CKR15BR334KA feature comparison

M39014/5-2719 KEMET Corporation

Buy Now Datasheet

CKR15BR334KA KEMET Corporation

Buy Now Datasheet
No No
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99 EAR99
0.33 µF 0.33 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
6.35 mm 6.35 mm
CERAMIC CERAMIC
e0 e0
12.7 mm 12.7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
10% 10%
100 V 100 V
MIL-PRF-39014 MIL-PRF-39014/05
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
No
8532.24.00.40
Yes
TUBULAR PACKAGE
BULK

Compare M39014/5-2719 with alternatives

Compare CKR15BR334KA with alternatives