M39014/5-2613 vs C114K470K1X5CA7200 feature comparison

M39014/5-2613 KEMET Corporation

Buy Now Datasheet

C114K470K1X5CA7200 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant not_compliant
EAR99
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.06 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
10% 10%
100 V 100 V
MIL-PRF-39014 MIL-C-11015
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
No
12 Weeks
KEMET
Yes
TR

Compare M39014/5-2613 with alternatives

Compare C114K470K1X5CA7200 with alternatives