M39014/22-3770 vs M39014/22-3170 feature comparison

M39014/22-3770 Kyocera AVX Components

Buy Now Datasheet

M39014/22-3170 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2609 , 2609
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.45 mm 4.45 mm
JESD-609 Code e0
Length 6.6 mm 6.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style DIP DIP
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/22 MIL-PRF-39014/22
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Width 2.34 mm 2.34 mm
Base Number Matches 1 1

Compare M39014/22-3770 with alternatives

Compare M39014/22-3170 with alternatives