M39014/22-0610 vs M39014/22-3010 feature comparison

M39014/22-0610 Kyocera AVX Components

Buy Now Datasheet

M39014/22-3010 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2609 , 2609
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 20 Weeks
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.45 mm 4.45 mm
Length 6.6 mm 6.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 27.7778% 27.7778%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style DIP DIP
Packing Method TUBE
Positive Tolerance 27.7778% 27.7778%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014/22 MIL-PRF-39014/22
Surface Mount NO NO
Temperature Characteristics Code CH CH
Temperature Coefficient 60ppm/Cel ppm/°C 60ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 2.34 mm 2.34 mm
Base Number Matches 1 1

Compare M39014/22-0610 with alternatives

Compare M39014/22-3010 with alternatives