M39014/1-1327V vs C056T220K2X5CM7301 feature comparison

M39014/1-1327V KEMET Corporation

Buy Now Datasheet

C056T220K2X5CM7301 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1909 , 1909
not_compliant not_compliant
EAR99 EAR99
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
10% 10%
200 V 200 V
MIL-PRF-39014 MIL-PRF-39014
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1
No
KEMET
TR

Compare M39014/1-1327V with alternatives

Compare C056T220K2X5CM7301 with alternatives