M39014/1-1241 vs C052T100K2X5CP7303 feature comparison

M39014/1-1241 KEMET Corporation

Buy Now Datasheet

C052T100K2X5CP7303 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1909 , 1909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.973 mm 5.973 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014 MIL-PRF-39014
Size Code 1909 1909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 1 1
Packing Method TR

Compare M39014/1-1241 with alternatives

Compare C052T100K2X5CP7303 with alternatives