M39014/05-2613 vs M39014/05-2813 feature comparison

M39014/05-2613 Defense Logistics Agency

Buy Now

M39014/05-2813 Defense Logistics Agency

Buy Now
Active Active
DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
AXIAL LEADED AXIAL LEADED
unknown unknown
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
6.35 mm 6.35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
No No
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
BULK; TR BULK; TR
10% 10%
100 V 100 V
MIL-PRF-39014 MIL-PRF-39014
NO NO
BX BX
15% ppm/°C 15% ppm/°C
WIRE WIRE
4 4

Compare M39014/05-2613 with alternatives

Compare M39014/05-2813 with alternatives