M39014/05-2028 vs M39014/05-2628 feature comparison

M39014/05-2028 Kyocera AVX Components

Buy Now Datasheet

M39014/05-2628 Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
AVX CORP AVX CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
22 Weeks
0.00033 µF 0.00033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0
4.07 mm 4.07 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
BULK; TR BULK; TR
10% 10%
100 V 100 V
MIL-PRF-39014/05 MIL-PRF-39014/05
NO NO
BX BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
3 3

Compare M39014/05-2028 with alternatives

Compare M39014/05-2628 with alternatives