M39014/02-1412V vs M39014/02-1404V feature comparison

M39014/02-1412V Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/02-1404V Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , 2909 , 2909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.56 µF 0.56 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Length 7.4 mm 7.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39014/02 MIL-C-39014/02
Size Code 2909 2909
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.1 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.3 mm
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20

Compare M39014/02-1412V with alternatives

Compare M39014/02-1404V with alternatives