M39014/02-1410V vs M39014/021406V feature comparison

M39014/02-1410V Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/021406V Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC AVX CORP
Package Description , 2909 ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.82 µF 0.82 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Length 7.4 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39014/02 MIL-PRF-39014/02
Size Code 2909
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.29 mm
Base Number Matches 3 1
HTS Code 8532.23.00.60
Additional Feature MIL-PRF-39014
Height 7.37 mm
JESD-609 Code e0
Multilayer No
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Terminal Finish TIN LEAD

Compare M39014/02-1410V with alternatives

Compare M39014/021406V with alternatives