M39014/02-1326V vs M39014/02-1326 feature comparison

M39014/02-1326V Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/02-1326 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , 2909 ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Length 7.4 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-39014/02 MIL-PRF-39014/02
Size Code 2909
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.29 mm
Base Number Matches 3 3
HTS Code 8532.24.00.60
Factory Lead Time 13 Weeks
Height 7.37 mm
JESD-609 Code e0
Multilayer No
Package Shape RECTANGULAR PACKAGE
Terminal Finish TIN LEAD

Compare M39014/02-1326V with alternatives

Compare M39014/02-1326 with alternatives