M39014/02-1324
vs
M39014/02-1324V
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
, 2909
|
, 2909
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.60
|
|
Samacsys Manufacturer |
KEMET
|
|
Capacitance |
0.0018 µF
|
0.0018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
7.37 mm
|
|
JESD-609 Code |
e0
|
|
Length |
7.37 mm
|
7.4 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
No
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Reference Standard |
MIL-PRF-39014/02
|
MIL-C-39014/02
|
Size Code |
2909
|
2909
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
BX
|
BX
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
TIN LEAD
|
|
Terminal Pitch |
5.08 mm
|
5.1 mm
|
Terminal Shape |
WIRE
|
|
Width |
2.29 mm
|
2.3 mm
|
Base Number Matches |
3
|
3
|
Series |
|
CKR
|
|
|
|
Compare M39014/02-1324 with alternatives
Compare M39014/02-1324V with alternatives