M39014/02-1284TR1 vs M39014/02-1244TR1 feature comparison

M39014/02-1284TR1 Kyocera AVX Components

Buy Now Datasheet

M39014/02-1244TR1 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2909 , 2909
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Tape and Reel Tape and Reel
Dielectric Material CERAMIC CERAMIC
Height 7.37 mm 7.37 mm
Length 7.37 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-39014/01 MIL-C-39014/01
Size Code 2909 2909
Surface Mount NO NO
Temperature Characteristics Code BX BX
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 1

Compare M39014/02-1284TR1 with alternatives

Compare M39014/02-1244TR1 with alternatives