M39014/011548 vs M39014/01-1548 feature comparison

M39014/011548 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/01-1548 Defense Logistics Agency

Buy Now
No
No
Active Active
unknown unknown
2 4
DEFENSE LOGISTICS AGENCY
RADIAL LEADED
0.047 µF
CERAMIC CAPACITOR
CERAMIC
4.83 mm
4.83 mm
THROUGH HOLE MOUNT
No
20%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Radial
BULK
20%
50 V
MIL-PRF-39014
NO
BX
15% ppm/°C
5.08 mm
WIRE
2.29 mm