M39014/011548 vs M39014/01-1468 feature comparison

M39014/011548 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/01-1468 Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
unknown not_compliant
2 4
KYOCERA AVX COMPONENTS CORP
RADIAL LEADED
EAR99
8532.24.00.60
0.047 µF
CERAMIC CAPACITOR
CERAMIC
4.83 mm
e0
4.83 mm
THROUGH HOLE MOUNT
Yes
20%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Radial
BULK
20%
50 V
MIL-PRF-39014/01
NO
BX
15% ppm/°C
TIN LEAD
5.08 mm
WIRE
2.29 mm

Compare M39014/01-1468 with alternatives