M39014/011207 vs MIL-PRF-39014/011207 feature comparison

M39014/011207 Kyocera AVX Components

Buy Now Datasheet

MIL-PRF-39014/011207 Kyocera AVX Components

Buy Now Datasheet
No
Active Active
AVX CORP AVX CORP
, ,
not_compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
26 Weeks
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
BULK BULK
10% 10%
200 V 200 V
MIL-PRF-39014/01 MIL-PRF-39014/01
NO NO
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn/Pb)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1

Compare M39014/011207 with alternatives

Compare MIL-PRF-39014/011207 with alternatives