M39014/01-1445VTR1 vs TCN15WF2700PF10%100VB feature comparison

M39014/01-1445VTR1 Kyocera AVX Components

Buy Now Datasheet

TCN15WF2700PF10%100VB EXXELIA Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP EXXELIA GROUP
Package Description , 1909 , 1909
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Tape and Reel
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.8 mm
Length 4.83 mm 4.8 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39014/01
Size Code 1909 1909
Surface Mount NO
Temperature Characteristics Code BX BX
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE
Width 2.29 mm 2.3 mm
Base Number Matches 1 1

Compare M39014/01-1445VTR1 with alternatives

Compare TCN15WF2700PF10%100VB with alternatives