M39014/01-1332TR2
vs
TCN15WF39PF10%200V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
EXXELIA GROUP
Package Description
, 1909
, 1909
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000039 µF
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Tape and Reel
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.8 mm
Length
4.83 mm
4.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-C-39014/01
Size Code
1909
1909
Surface Mount
NO
Temperature Characteristics Code
BX
BX
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
2.3 mm
Base Number Matches
1
1
Compare M39014/01-1332TR2 with alternatives
Compare TCN15WF39PF10%200V with alternatives