M39014/01-1313VTR2 vs M39014/01-1313TR1 feature comparison

M39014/01-1313VTR2 Kyocera AVX Components

Buy Now Datasheet

M39014/01-1313TR1 Kyocera AVX Components

Buy Now Datasheet
No
Active Active
AVX CORP AVX CORP
, 1909 , 1909
compliant compliant
EAR99 EAR99
26 Weeks 26 Weeks
0.00056 µF 0.00056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
Tape and Reel Tape and Reel
CERAMIC CERAMIC
4.83 mm 4.83 mm
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
10% 10%
200 V 200 V
MIL-C-39014/01 MIL-C-39014/01
1909 1909
NO NO
BX BX
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1

Compare M39014/01-1313VTR2 with alternatives

Compare M39014/01-1313TR1 with alternatives