M39014/01-1310TR vs C056T391K2X5CPV feature comparison

M39014/01-1310TR Cornell Dubilier Electronics Inc

Buy Now Datasheet

C056T391K2X5CPV KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Package Style Radial
Reference Standard MIL-PRF-39014/02
Terminal Finish TIN LEAD
Width 2.29 mm

Compare M39014/01-1310TR with alternatives

Compare C056T391K2X5CPV with alternatives