M39014/01-1233TR2 vs TCN15WF560PF10%200V feature comparison

M39014/01-1233TR2 Kyocera AVX Components

Buy Now Datasheet

TCN15WF560PF10%200V EXXELIA Group

Buy Now Datasheet
No
Active Active
AVX CORP EXXELIA GROUP
, 1909 , 1909
compliant unknown
EAR99 EAR99
26 Weeks
0.00056 µF 0.00056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
Tape and Reel
CERAMIC CERAMIC
4.83 mm 4.8 mm
4.83 mm 4.8 mm
THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
10% 10%
200 V 200 V
MIL-C-39014/01
1909 1909
NO
BX BX
5.08 mm 5.08 mm
WIRE
2.29 mm 2.3 mm
1 1

Compare M39014/01-1233TR2 with alternatives

Compare TCN15WF560PF10%200V with alternatives