M39012/59-3007
vs
M39012/59-3007
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RADIALL S A
|
SV MICROWAVE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-316
|
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
75 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
FEMALE
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE AND PANEL
|
|
Number of Ports |
1
|
1
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
YES
|
YES
|
Termination Type |
CLAMP
|
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Body Depth |
|
0.307 inch
|
Body Diameter |
|
0.505 inch
|
Cable Types |
|
RG-174
|
Contact Resistance |
|
3 mΩ
|
Contact Style |
|
COAX
|
Dielectric Withstanding Voltage |
|
1050VAC V
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
|
LOCKING
|
Operating Frequency-Max |
|
12.4 GHz
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Material |
|
STEEL
|
Withdrawl Force-Min |
|
.278 N
|
|
|
|
Compare M39012/59-3007 with alternatives
Compare M39012/59-3007 with alternatives