M39012/55B3022
vs
221117-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SV MICROWAVE INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Samacsys Manufacturer |
Amphenol SV MICROWAVE
|
TE Connectivity
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Additional Feature |
|
APPLICABLE CABLES: RG 142/U; RG 142A/U; RG 142B/U; RG 400/U
|
Body Length |
|
1.188 inch
|
Body/Shell Style |
|
PLUG
|
Cable Types |
|
RG 142A, RG 400, RG 142B, RG 142
|
Characteristic Impedance |
|
50 Ω
|
Connector Type |
|
RF SMA CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
MALE
|
Contact Material |
|
NOT SPECIFIED
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Loss |
|
0.21 dB
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
|
YES
|
Mains Connector Rating |
|
115/230VAC
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
CABLE
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
18 GHz
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Shell Material |
|
STAINLESS STEEL
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
1
|
|
|
|
Compare M39012/55B3022 with alternatives
Compare 221117-1 with alternatives